G1720 | Greisinger

Greisinger thermometer, G1720, 609829

Order No.: 22K1410
EAN: 4099891463113
MPN:
G1720
609829
G1720 Greisinger Thermometers and Displays Image 1
G1720 Greisinger Thermometers and Displays Image 2
Image may differ
Unit Price (€ / pc.)
110.1940 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
110.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
110.1940 €

Digital Thermometer, G1720, Greisinger

Precise universal thermometer with fixed insertion probe, Ø 3 mm

Features

  • Modern and functional housing
  • 3 line display / Overhead display at the push of a button
  • Backlight
  • Alarm function
  • Waterproof (IP65 / IP67)
Technical specifications
Resolution 0,1 °C
Accuracy ±0,2 %
max. operating temperature 250 °C
min. operating temperature -70 °C
Product type Thermometer
Response Time 2 s
Logistics
Country of origin DE
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes