G1731 | Greisinger
Greisinger alarm thermometer, G1731, 611636
Order No.: 19K9893
EAN: 4058175116367
MPN:
G1731
611636
Unit Price (€ / pc.)
153.9860 € *
Available: 0 pcs.
Leadtime: On Request **
Alarm Thermometer, G1731, Greisinger
Waterproof alarm thermometer with insertion probe
Features
- Modern and functional housing
- 3 line display / overhead display at the push of a button
- Backlight
- Alarm function
- Waterproof (IP65 / IP67)
Technical specifications
Resolution | 0,1 °C | |
Accuracy | ±0,2 % | |
max. operating temperature | 250 °C | |
min. operating temperature | -70 °C | |
Product type | Alarm-Thermometer | |
Response Time | 1 s |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |