GFTH95-GE | Greisinger

Greisinger moisture and temperature meter, GFTH95-GE, 600245

Order No.: 21K8760
EAN: 4016138033182
MPN:
GFTH95-GE
600245
GFTH95-GE Greisinger Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
189.5670 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
189.57 € *
Price list
Quantity
Price per unit*
1 pcs.
189.5670 €
3 pcs.
183.8788 €
10 pcs.
177.5599 €
25 pcs.
172.8237 €
50 pcs.
169.0276 €
*incl. VAT plus shipping costs
**Subject to prior sale

GFTH 95, climate measuring unit

digital hygro-thermometer for instant measurements. Temperature measuring range: 20 to +70 °C. Relative humidity measuring range: 10 to 95% (recommended range 30 to 80 %). Tolerance within the recommended range ±3.0 % relative humidity. Linearity: ±1.0 % hysteresis (overflow indication if the sensor is dewed). Resolution: temperature 0.1 °C, humidity 0.1% relative humidity. Precision in the temperature range: ±0.5 °C. Response rate: 15 s. Display: 3.5-digit LCD, 13 mm. Operation: 9.0-V battery. Case: break-proof ABS. Dimensions: H 106, W 67, D 30 mm. Weight: 135 g.

Technical specifications
Resolution 0,1 °C
Accuracy ±3 %, ±0,1 °C
max. operating temperature 70 °C
min. operating temperature -20 °C
Product type Feuchte- und Temperaturmessgerät
Response Time 15 s
Relative Humidity Range 30 bis 80 %
Logistics
Country of origin DE
Customs tariff number 90258040
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes