GMH 3710 / SET1 | Greisinger

Greisinger measuring device kit, GMH 3710 / SET1, 602687

Order No.: 22K1427
EAN: 4099891463236
MPN:
GMH 3710 / SET1
602687
GMH 3710 / SET1 Greisinger Thermometers and Displays Image 1
GMH 3710 / SET1 Greisinger Thermometers and Displays Image 2
Image may differ
Unit Price (€ / pc.)
445.5360 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
445.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
445.5360 €

High precision measuring system, GMH 3710 / SET1, Greisinger

Measuring set incl. ISO calibration certificate

The total error of a measurement results, among other things, from the sum of the measurement error of the device and probe. To keep this as low as possible, we offer you measuring systems that are calibrated and optimized for each other.

Technical specifications
Resolution 0,1 °C
Accuracy ±1 %
max. operating temperature 70 °C
min. operating temperature -20 °C
Product type Messgeräte-Set
Logistics
Country of origin DE
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes