GMH 3750 / SET1 | Greisinger
Greisinger measuring device kit, GMH 3750 / SET1, 602690
Order No.: 22K1428
EAN: 4099891463243
MPN:
GMH 3750 / SET1
602690
Unit Price (€ / pc.)
594.643 € *
Available: 0 pcs.
Leadtime: 1 Week **
Measuring system, GMH 3750 / SET1, Greisinger
Measuring set incl. ISO calibration certificate
The total error of a measurement results, among other things, from the sum of the measurement error of device and probe. In order to keep this as low as possible, we offer you measuring systems that are calibrated and optimized for each other.
Technical specifications
Resolution | 0,1 °C | |
Accuracy | ±1 % | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Product type | Messgeräte-Set |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |