GMH2710-E | Greisinger

Greisinger temperature measuring device, GMH2710-E, 602036

Order No.: 19K9861
EAN: 4058175020367
MPN:
GMH2710-E
602036
GMH2710-E Greisinger Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
209.7970 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
209.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
209.7970 €

Temperature measuring device, GMH2710-E, Greisinger

Temperature measuring instrument incl. insertion probe

Features

  • Simple operation
    • Battery life >6000 hours
      • Instrument and sensor are waterproof and very robust
Technical specifications
Resolution 0,1 °C
Accuracy ±0,2 %
max. operating temperature 200 °C
min. operating temperature -199.9 °C
Product type Temperaturmessgerät
Response Time 2 s
Logistics
Country of origin DE
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes