GMH2710-F | Greisinger

Greisinger temperature measuring device, GMH2710-F, 604035

Order No.: 19K9864
EAN: 4058175040358
MPN:
GMH2710-F
604035
GMH2710-F Greisinger Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
249.067 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
249.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
249.067 €

Temperature measuring device, GMH2710-F, Greisinger

One-hand temperature measuring instrument with integrated immersion probe

Features

  • Simple operation
    • Battery life >6000 hours
      • Instrument and sensor are waterproof and very robust
Technical specifications
Resolution 0,1 °C
Accuracy ±0,2 %
max. operating temperature 250 °C
min. operating temperature -70 °C
Product type Temperaturmessgerät
Response Time 1 s
Logistics
Country of origin DE
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes