GMH2710-I | Greisinger

Greisinger temperature measuring device, GMH2710-I, 604611

Order No.: 19K9865
EAN: 4058175046114
MPN:
GMH2710-I
604611
GMH2710-I Greisinger Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
267.036 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
267.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
267.036 €

One-hand temperature measuring device, GMH2710-I, Greisinger

One-hand temperature measuring device with integrated insertion probe

Features

  • Simple operation
  • Battery life >6000 hours
  • Device and sensor are waterproof and very robust
Technical specifications
Resolution 0,1 °C
Accuracy ±0,2 %
max. operating temperature 250 °C
min. operating temperature -70 °C
Product type Temperaturmessgerät
Response Time 1 s
Logistics
Country of origin DE
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes