GMH2710-T | Greisinger
Greisinger temperature measuring device, GMH2710-T, 602034
Order No.: 19K9860
EAN: 4058175020343
MPN:
GMH2710-T
602034
Unit Price (€ / pc.)
204.68 € *
Available: 0 pcs.
Leadtime: 1 Week **
Temperature measuring device, GMH2710-T, Greisinger
Temperature measuring device incl. universal probe
Features
- Simple operation
- Battery life >6000 hours
- Device and sensor are waterproof and very robust
- Battery life >6000 hours
Technical specifications
Resolution | 0,1 °C | |
Accuracy | ±0,2 % | |
max. operating temperature | 200 °C | |
min. operating temperature | -199.9 °C | |
Product type | Temperaturmessgerät | |
Response Time | 2 s |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |