GMH3750-GE | Greisinger
Greisinger temperature measuring device, GMH3750-GE, 600335
GMH 3750, thermometer with additional functions
high-precision measuring and reference device for all calibration tasks and all Pt100 4-wire probes with 4-pole mini DIN plug. For highest tolerance of max. ±0.03 °C and a resolution of 0.01 °C. With freely scalable analog output from 0 to 1.0 V or serial port. Zero point/slope input, memory for min/max value, Hold function. Two additional integrated data logger functions, optical and acoustic min/max alarm, user-specific characteristic probe curve (50 interpolation points), real-time clock with day, month and year.
Measuring range: - 199.99 °C to +199.99 °C or - 200.0 °C to +850 °C. Two 4 1/2-digit LCDs, 12.4 or 7.0 mm high. Outlet: 3-pole, 3.5 mm phono jack, configurable as serial port or analog output. Operating temperatures: - 25 °C to +50 °C. Dimensions: H 142, W 71, D 26 mm.
Resolution | 0,01 °C | |
Accuracy | ±0,03 % | |
max. operating temperature | 850 °C | |
min. operating temperature | -200 °C | |
Product type | Temperaturmessgerät | |
Response Time | 1 s |
Country of origin | DE |
Customs tariff number | 90258040 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |