GTH2448-1-DC1-GE | Greisinger

Greisinger panel temperature gauge, GTH2448-1-DC1-GE, 600083

Order No.: 21K8502
EAN: 4099891461782
MPN:
GTH2448-1-DC1-GE
600083
GTH2448-1-DC1-GE Greisinger Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
98.532 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
98.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.532 €

GTH 2448/1, for NiCr-Ni, - 50 to +1150 °C

digital thermometer for NiCr-Ni wire probes. With 3 1/2-digit LED display, 10 mm height. Measuring ranges: in accordance with the table. Resolution: 1.0 °C, type GTH 2448/3 0.1 °C. Tolerance: NiCr-Ni ±1.0 % from - 20 to +550 °C, or +920 to +1150 °C, ±1.5% from +550 to +920 °C, Pt 100 ±0.5 °C. Sampling rate: approx. 3/s. Operating temperatures: 0 to +50 °C. Operating mode: 8.0 to 29 VDC or 8.0 to 27 VAC, adjustable by means of solder bridge. Current consumption: max. 20 mA. Housing: glass fiber-reinforced Noryl. Dimensions: bezel 24 x 48 mm. Mounting depth with screw/plug-in terminals: approx. 65 mm. Mounting cutout: 21.7 x 45.0 mm. Front-panel thickness: 1.0 to approx. 10 mm. Mounting: with stainless steel spring clamp. Degree of protection: IP 54 at the front

Technical specifications
Resolution 1 °C
Accuracy ±1 %
max. operating temperature 1150 °C
min. operating temperature -50 °C
Product type Einbau-Temperaturmessgerät
Response Time 3 s
Logistics
Country of origin DE
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes