BPE1305S-02A | GREWUS
SMD signal transmitter, 75 dB, 5 VDC, 5 mA, black, BPE1305S-02A
Order No.: 36M380
EAN: 4099891541750
MPN:
BPE1305S-02A
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: On Request **
SMD buzzers, type GREWUS BPE1305S-02A.
Operating voltage: 1.0 to 25 V. Rated voltage: 5.0 V. Current consumption: max. 5.0 mA. Frequency: 4100 Hz (±500 Hz). Sound pressure: min. 75 dB(A). Capacitance 16 nF (±30 %). Operating temperatures: –40 to +105 °C. Color: black. Weight: 0.5 g.
Type: BPE1305S–02A, buzzer
Technical specifications
Version | SMD-Signalgeber | |
Colour | schwarz | |
Rated current | 5 mA | |
Resonance frequency | 4100 Hz | |
Sound pressure level | 75 db | |
Voltage | 5 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85318040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |