00706250 | GSR

Hand tap kit, 75 mm, shaft length 9 mm, M12, steel, DIN 352, 00706250

Order No.: 09L0087
EAN: 4014176706259
MPN:
00706250
00706250 GSR Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
17.3145 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
17.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.3145 €

Hand tap set, 00706250, GSR

Professional GSR hand tap set for the production of standardised internal threads to DIN13 from Gustav Stursberg. The HGB set consists of a pre-cutter, centre cutter and finish cutter. The pre-cutter is marked with a ring, the centre cutter with two rings and the finish cutter without a ring. Square in accordance with DIN 10. Tool is made of ground high-speed steel (HSS-G), right-hand cutting (RH). Safely packed in a transparent plastic box.

Technical specifications
Thread size M12
Length 75 mm
Material Stahl
Standard number DIN 352
Product type Handgewindebohrer-Satz
Shaft length 9 mm
Logistics
Country of origin CN
Customs tariff number 82051000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes