00708070 | GSR
Tap bit kit, M3-M12, steel, 00708070
Order No.: 09L0065
EAN: 4014176118182
MPN:
00708070
Unit Price (€ / pc.)
57.715 € *
Available: 1 pcs.
Available in 5 Days: 13 pcs.
Leadtime: 2 Weeks **
Tap set, 00708070, GSR
Professional GSR thread cutting assortment for the production of external and internal threads from Gustav Stursberg. The die is pre-slotted (form B) and has a skiving cut on both sides. The finish cutter enables a thread to be cut in a single operation. The square is manufactured in accordance with DIN 10. The tool is made from high-speed steel (HSS) and is right-hand cutting (RH).
Technical specifications
Version | 32-teilig | |
Thread size | M3-M12 | |
Material | Stahl | |
Product type | Gewindebohrerbit-Satz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82051000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |