00710010 | GSR
Screw extractor kit, M3-M18, steel, DIN 377, 00710010
Order No.: 09L0095
EAN: 4014176118557
MPN:
00710010
Unit Price (€ / pc.)
17.3145 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 2 Weeks **
Screw extractor set, 00710010, GSR
Professional GSR screw extractor set from Gustav Stursberg. The left-hand screw extractors have a square shank for clamping in adjustable tap wrenches or in extensions according to DIN 377. GSR screw extractors are used for removing torn screws and broken screw heads. The tool is made from alloyed tool steel.
Technical specifications
Version | 5-teilig | |
Thread size | M3-M18 | |
Material | Stahl | |
Standard number | DIN 377 | |
Product type | Schraubenausdrehersatz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |