B00614030 | GSR
Tool holder, 300 mm, M5-M12, B00614030
Order No.: 09L0073
EAN: 4014176226375
MPN:
B00614030
Unit Price (€ / pc.)
17.0765 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 2 Weeks **
Tool holder, B00614030, GSR
Professional GSR tool holder with ratchet for holding tools with square drive to DIN 10. Enables clamping of various square drive sizes. The adjustable toggle also makes it possible to work in hard-to-reach places. The tool is equipped with a switch for directional adjustment. Tool in ecological cardboard packaging.
Technical specifications
Version | mit Knarre, M5-M12 | |
Thread size | M5-M12 | |
Length | 300 mm | |
Product type | Werkzeughalter |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82051000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |