B00614130 | GSR

Tool holder, 300 mm, M5-M12, B00614130

Order No.: 09L0078
EAN: 4014176173075
MPN:
B00614130
B00614130 GSR Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
19.992 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 2 Weeks **
Total Price:
19.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.992 €

Tool holder, B00614130, GSR

Professional GSR tool holder with ratchet for holding tools with square drive to DIN 10. Enables clamping of various square drive sizes. The adjustable toggle also makes it possible to work in hard-to-reach places. The tool is equipped with a switch for directional adjustment. The recessed centring eye enables a plumb cut to be made without the aid of a right angle. Tool in ecological cardboard packaging.

Technical specifications
Version mit Knarre, M5-M12
Thread size M5-M12
Length 300 mm
Product type Werkzeughalter
Logistics
Country of origin CN
Customs tariff number 82051000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes