B00902000 | GSR

Screw extractor kit, M3-M18, steel, DIN 377, B00902000

Order No.: 09L0096
EAN: 4014176231799
MPN:
B00902000
B00902000 GSR Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
11.305 € *
Available: 1 pcs.
Available in 5 Days: 12 pcs.
Leadtime: 2 Weeks **
Total Price:
11.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.305 €

Screw extractor set, B00902000, GSR

Professional GSR screw extractor set from Gustav Stursberg. The left-hand screw extractors have a square shank for clamping in adjustable tap wrenches or in extensions according to DIN 377. GSR screw extractors are used for removing torn screws and broken screw heads. The tool is made from alloyed tool steel.

Technical specifications
Thread size M3-M18
Material Stahl
Standard number DIN 377
Product type Schraubenausdrehersatz
Logistics
Country of origin CN
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes