B01005110 | GSR
Machine tap, 50 mm, shaft Ø 2.8 mm, M2.5, steel, DIN 371, B01005110
Order No.: 09L0100
EAN: 4014176233571
MPN:
B01005110
Unit Price (€ / pc.)
12.7330 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 2 Weeks **
Machine tap, B01005110, GSR
Professional GSR machine tap from Gustav Stursberg for the production of nominal internal threads according to DIN ISO 13. Suitable for the production of through holes. The tool has a peel cut and 4-5 flute lead, made from cobalt-alloyed high-speed steel (HSS-E), right-hand cutting (RH). Vaporised version, suitable for use in stainless steels. Square to DIN 10, packed in a sturdy plastic box.
Technical specifications
Thread size | M2,5 | |
Length | 50 mm | |
Material | Stahl | |
Standard number | DIN 371 | |
Product type | Machinengewindebohrer | |
Shaft Diameter | 2.8 mm |
Download
Logistics
Country of origin | ES |
Customs tariff number | 82074010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |