B01016170 | GSR
Machine tap, 70 mm, shaft Ø 6 mm, M5, steel, DIN 371, B01016170
Order No.: 09L0115
EAN: 4014176234240
MPN:
B01016170
Unit Price (€ / pc.)
13.566 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 2 Weeks **
Machine tap, B01016170, GSR
Professional GSR machine tap for the production of nominal internal threads according to DIN ISO 13 from Gustav Stursberg. Suitable for the production of blind holes, the tool has a spiral flute and 2-3 flute lead, made from cobalt-alloyed high-speed steel (HSS-E), right-hand cutting (RH), square-edged to DIN 10, vaporised design, suitable for use in stainless steels. Packed in sturdy plastic box.
Technical specifications
Thread size | M5 | |
Length | 70 mm | |
Material | Stahl | |
Standard number | DIN 371 | |
Product type | Machinengewindebohrer | |
Shaft Diameter | 6 mm |
Download
Logistics
Country of origin | ES |
Customs tariff number | 82074010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |