B02005250 | GSR

Machine tap, 110 mm, shaft Ø 9 mm, M12, steel, DIN 376, B02005250

Order No.: 09L0107
EAN: 4014176242726
MPN:
B02005250
B02005250 GSR Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
29.274 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
29.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.274 €

Machine tap, B02005250, GSR

Professional GSR machine tap from Gustav Stursberg for the production of nominal internal threads according to DIN ISO 13. Suitable for the production of through holes. The tool has a peel cut and 4-5 flute lead, made from cobalt-alloyed high-speed steel (HSS-E), right-hand cutting (RH). Vaporised version, suitable for use in stainless steels. Square to DIN 10, packed in a sturdy plastic box.

Technical specifications
Thread size M12
Length 110 mm
Material Stahl
Standard number DIN 376
Product type Machinengewindebohrer
Shaft Diameter 9 mm
Logistics
Country of origin ES
Customs tariff number 82074010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes