B02005280 | GSR
Machine tap, 125 mm, shaft Ø 14 mm, M18, steel, DIN 376, B02005280
Order No.: 09L0110
EAN: 4014176242757
MPN:
B02005280
Unit Price (€ / pc.)
20.1110 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: 2 Weeks **
Machine tap, B02005280, GSR
Professional GSR machine tap from Gustav Stursberg for the production of nominal internal threads according to DIN ISO 13. Suitable for the production of through holes. The tool has a peel cut and 4-5 flute lead, made from cobalt-alloyed high-speed steel (HSS-E), right-hand cutting (RH). Vaporised version, suitable for use in stainless steels. Square to DIN 10, packed in a sturdy plastic box.
Technical specifications
Thread size | M18 | |
Length | 125 mm | |
Material | Stahl | |
Standard number | DIN 376 | |
Product type | Machinengewindebohrer | |
Shaft Diameter | 14 mm |
Download
Logistics
Country of origin | ES |
Customs tariff number | 82074010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |