B02016260 | GSR

Machine tap, 110 mm, shaft Ø 11 mm, M14, steel, DIN 376, B02016260

Order No.: 09L0120
EAN: 4014176243945
MPN:
B02016260
B02016260 GSR Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
36.652 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: 2 Weeks **
Total Price:
36.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.652 €

Machine tap, B02016260, GSR

Professional GSR machine tap for the production of nominal internal threads according to DIN ISO 13 from Gustav Stursberg. Suitable for the production of blind holes, the tool has a spiral flute and 2-3 flute lead, made from cobalt-alloyed high-speed steel (HSS-E), right-hand cutting (RH), square-edged to DIN 10, vaporised design, suitable for use in stainless steels. Packed in sturdy plastic box.

Technical specifications
Thread size M14
Length 110 mm
Material Stahl
Standard number DIN 376
Product type Machinengewindebohrer
Shaft Diameter 11 mm
Logistics
Country of origin ES
Customs tariff number 82074010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes