B08800090 | GSR

Tap wrench, M18-M42, zinc die-cast alloy, DIN 1814, B08800090

Order No.: 09L0007
EAN: 4014176388981
MPN:
B08800090
B08800090 GSR Drills, Mills, Mounted Points, Cutting Discs Image 1
B08800090 GSR Drills, Mills, Mounted Points, Cutting Discs Image 2
B08800090 GSR Drills, Mills, Mounted Points, Cutting Discs Image 3
B08800090 GSR Drills, Mills, Mounted Points, Cutting Discs Image 4
Image may differ
Unit Price (€ / pc.)
65.3905 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
65.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.3905 €

Tap wrench, B08800090, GSR

The adjustable tap wrench made of die-cast zinc alloy Zamak 5 is ideal for taps with square drive to DIN 10, reamers, screw extractors and tools with square drive. It supports metric threads from M 18 to M 42 and Whitworth threads from W 3/4‘ to 1.5/8’. The clamping jaws are precision-eroded, hardened and provide a secure hold. An environmentally friendly burnishing-nitriding process refines the handles, one of which can be unscrewed and has a working hole for leverage. The tap wrench is supplied in a recyclable folding box and offers high stability and easy handling.

Technical specifications
Ausführung Windeisen
Gewindegröße M18-M42
Material Zinkdruckguss-Legierung
Norm DIN 1814
Logistics
Ursprungsland CN
Zolltarifnummer 84661020
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes