B08802020 | GSR

Tap wrench, M1-M8, steel, DIN 1814, B08802020

Order No.: 09L0038
EAN: 4014176390595
MPN:
B08802020
B08802020 GSR Drills, Mills, Mounted Points, Cutting Discs Image 1
B08802020 GSR Drills, Mills, Mounted Points, Cutting Discs Image 2
Image may differ
Unit Price (€ / pc.)
14.875 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: 2 Weeks **
Total Price:
14.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.875 €

Tap wrench, B08802020, GSR

The adjustable all-steel tap wrench to DIN 1814 is a versatile actuating tool for square taps to DIN 10, reamers, screw extractors and similar tools. It is suitable for metric threads M 1-8, Whitworth threads W 1/16‘-5/16’ and reamers from 2.5-6.5 mm. Made from high-quality stainless steel, the tap wrench features precision-eroded and hardened clamping jaws and handles that have been refined using a burnishing/nitriding process. These ensure high tensile strength and durability. A detachable handle makes it easy to change tools. The tap wrench is supplied in a recyclable folding box, making it a sustainable choice for precise threading work.

Technical specifications
Thread size M1-M8
Material Stahl
Standard number DIN 1814
Product type Windeisen
Logistics
Country of origin CN
Customs tariff number 84661020
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes