B08802030 | GSR

Tap wrench, M1-M10, steel, DIN 1814, B08802030

Order No.: 09L0039
EAN: 4014176390601
MPN:
B08802030
B08802030 GSR Drills, Mills, Mounted Points, Cutting Discs Image 1
B08802030 GSR Drills, Mills, Mounted Points, Cutting Discs Image 2
Image may differ
Unit Price (€ / pc.)
15.7080 € *
Next delivery: 2 pcs. on 2025-12-23
Available in 5 Days: 31 pcs. - if ordered today
Total Price:
15.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.7080 €

Tap wrench, B08802030, GSR

The adjustable all-steel tap wrench to DIN 1814 is a versatile actuating tool for square taps to DIN 10, reamers, screw extractors and similar tools. It is suitable for metric threads M 1-10, Whitworth threads W 1/16‘-3/8’. Made from high-quality stainless steel, the tap wrench features precision-eroded and hardened clamping jaws and handles that have been refined using a burnishing/nitriding process. These ensure high tensile strength and durability. A detachable handle makes it easy to change tools. The tap wrench is supplied in a recyclable folding box, making it a sustainable choice for precise threading work.

Technical specifications
Filter Property Value
Product type tap wrench
Thread size M1-M10
Material steel
Standard number DIN 1814
Logistics
Property Value
Country of origin CN
Customs tariff number 84661020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes