B08802050 | GSR

Tap wrench, M4-M12, steel, DIN 1814, B08802050

Order No.: 09L0041
EAN: 4014176390625
MPN:
B08802050
B08802050 GSR Drills, Mills, Mounted Points, Cutting Discs Image 1
B08802050 GSR Drills, Mills, Mounted Points, Cutting Discs Image 2
Image may differ
Unit Price (€ / pc.)
23.086 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: 2 Weeks **
Total Price:
23.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.086 €

Tap wrench, B08802050, GSR

The adjustable all-steel tap wrench to DIN 1814 is a versatile actuating tool for square taps to DIN 10, reamers, screw extractors and similar tools. It is suitable for metric threads M 4-12, Whitworth threads W 5/32‘ -1/2’. Made from high-quality stainless steel, the tap wrench impresses with its precision-eroded and hardened clamping jaws and handles refined by a burnishing/nitriding process. These ensure high tensile strength and durability. A detachable handle makes it easy to change tools. The tap wrench is supplied in a recyclable folding box, making it a sustainable choice for precise threading work.

Technical specifications
Thread size M4-M12
Material Stahl
Standard number DIN 1814
Product type Windeisen
Logistics
Country of origin CN
Customs tariff number 84661020
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes