B08802090 | GSR

Tap wrench, M18-M42, steel, DIN 1814, B08802090

Order No.: 09L0045
EAN: 4014176390663
MPN:
B08802090
B08802090 GSR Drills, Mills, Mounted Points, Cutting Discs Image 1
B08802090 GSR Drills, Mills, Mounted Points, Cutting Discs Image 2
Image may differ
Unit Price (€ / pc.)
140.4200 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
140.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
140.4200 €

Tap wrench, B08802090, GSR

The adjustable all-steel tap wrench to DIN 1814 is a versatile operating tool for square taps to DIN 10, reamers, screw extractors and similar tools. It is suitable for metric threads M 18-42, Whitworth threads W 3/4‘ -1.5/8’. Made from high-quality stainless steel, the tap wrench features precision-eroded and hardened clamping jaws and handles that have been refined using a burnishing/nitriding process. These ensure high tensile strength and durability. A detachable handle makes it easy to change tools. The tap wrench is supplied in a recyclable folding box, making it a sustainable choice for precise threading work.

Technical specifications
Thread size M18-M42
Material Stahl
Standard number DIN 1814
Product type Windeisen
Logistics
Country of origin CN
Customs tariff number 84661020
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes