B08802100 | GSR

Tap wrench, M25-M52, steel, DIN 1814, B08802100

Order No.: 09L0046
EAN: 4014176390670
MPN:
B08802100
B08802100 GSR Drills, Mills, Mounted Points, Cutting Discs Image 1
B08802100 GSR Drills, Mills, Mounted Points, Cutting Discs Image 2
Image may differ
Unit Price (€ / pc.)
205.87 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
205.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
205.87 €

Tap wrench, B08802100, GSR

The adjustable all-steel tap wrench to DIN 1814 is a versatile actuating tool for square taps to DIN 10, reamers, screw extractors and similar tools. It is suitable for metric threads M 25-52, Whitworth threads W 1‘ -2.1/8’. Made from high-quality stainless steel, the tap wrench impresses with its precision-eroded and hardened clamping jaws and handles refined by a burnishing/nitriding process. These ensure high tensile strength and durability. A detachable handle makes it easy to change tools. The tap wrench is supplied in a recyclable folding box, making it a sustainable choice for precise threading work.

Technical specifications
Thread size M25-M52
Material Stahl
Standard number DIN 1814
Product type Windeisen
Logistics
Country of origin CN
Customs tariff number 84661020
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes