B08803060 | GSR
Tap wrench, M5-M20, W7/32-W3/4, steel, DIN 1814, B08803060
Order No.: 09L0052
EAN: 4014176421206
MPN:
B08803060
Unit Price (€ / pc.)
42.602 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 2 Weeks **
Tap wrench, B08803060, GSR
The adjustable tap wrench made of die-cast zinc alloy Zamak 5 is ideal for taps with square drive to DIN 10, reamers, screw extractors and tools with square drive. It supports metric threads. The clamping jaws are precision-eroded, hardened and provide a secure hold. An environmentally friendly burnishing-nitriding process enhances the handles, one of which can be unscrewed and has a working hole for leverage. The tap wrench is supplied in a recyclable folding box and offers high stability and easy handling.
Technical specifications
Thread size | M5-M20, W7/32-W3/4 | |
Material | Stahl | |
Standard number | DIN 1814 | |
Product type | Windeisen |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84661020 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |