B08028500 | GSR

GSR thread cutting paste, bottle, 100 ml, B08028500

Order No.: 09L0126
EAN: 4014176310449
MPN:
B08028500
B08028500 GSR Lubricants, Maintenance Agents Image 1
B08028500 GSR Lubricants, Maintenance Agents Image 2
B08028500 GSR Lubricants, Maintenance Agents Image 3
B08028500 GSR Lubricants, Maintenance Agents Image 4
Image may differ
Unit Price (€ / pc.)
11.8405 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: 2 Weeks **
Total Price:
11.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.8405 €

Thread cutting paste, B08028500, GSR

The water- and soap-based paste is free from petroleum, chlorine and sulphur and is ideal for thread cutting, tapping, centring, broaching and milling-also for stainless steel and all other metals. It is extremely easy to use: the product is applied directly from the spray bottle to the metal surface to be worked on and must be used pure. It ensures a clean working environment as it does not leave an oily surface. The turquoise, pasty liquid is odourless and offers a viscosity that reduces wear on tools and workpieces while minimising friction. It also increases the service life of tools and prevents corrosion.

With a flash point of over 225°C and a melting point of 32°C, this multi-purpose lubricant offers excellent properties for cooling and lubricating drills, taps, countersinks and other tools. Use this advanced paste to maximise the efficiency and service life of your tools and ensure precise metalworking.

Technical specifications
Usage Schmierung und Pflege
Container Flasche
Contents 100 ml
Product type Gewindeschneidpaste
Viscosity pastös
Logistics
Country of origin DE
Customs tariff number 34031910
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes