2209.B | GT LINE

Transport case, waterproof, foam insert, (L x W x D) 220 x 160 x 95 mm, 1 kg, 2209.B

Order No.: 05L3301
EAN: 8024482015194
MPN:
2209.B
EXPLORER 2209.B
Series: EXPLORER
2209.B GT LINE Trolleys, bags, cases and holders Image 1
2209.B GT LINE Trolleys, bags, cases and holders Image 2
Image may differ
Unit Price (€ / pc.)
53.7523 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
53.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.7523 €

Transport case, 2209.B, GT LINE

The 2209.B is a compact box for valuables and fragile items. It has a high resistance body structure made in PP. Also is waterproof, crushproof and is resistant to dust and humidity.

Technical specifications
Version Transportkoffer, wasserdicht
Additional parts Schaumstoffeinsatz
Width 160 mm
Weight 1 kg
Length 220 mm
Material PP
Depth 95 mm
Logistics
Country of origin IT
Customs tariff number 42021250
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes