2712HL.B | GT LINE
Transport case, waterproof, foam insert, (L x W x D) 316 x 270 x 142 mm, 1.5 kg, 2712HL.B
Unit Price (€ / pc.)
78.4210 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
78.42 € *
Price list
Quantity
Price per unit*
1 pcs.
78.4210 €
5 pcs.
73.7086 €
15 pcs.
70.8883 €
50 pcs.
67.7586 €
150 pcs.
64.9383 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transport case, 2712HL.B, GT LINE
The 2712HL.B is a small size watertight case injected with proprietary copolymer PP that makes it more resistant and lightweight than other similar products. IP67 and MIL Stan certified to be resistant to impact, liquids, shocks. Ideal storage for documents, tablets, small mobile devices, tools and more.
Features
- Metal reinforced padlock holes
- Single block high performance injected O-ring
- Automatic pressure valve
- Soft rubber handle grip
- Removable lid
- Anti-tilt support
Technical specifications
Ausführung | Transportkoffer, wasserdicht | |
Bestückung | Schaumstoffeinsatz | |
Breite | 270 mm | |
ESD-Schutz | No | |
Gewicht | 1.5 kg | |
Länge | 316 mm | |
Material | PP-Copolymer | |
Tiefe | 142 mm |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 42021250 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |