3005.B | GT LINE

Transport case, waterproof, foam insert, (L x W x D) 300 x 210 x 58 mm, 1.2 kg, 3005.B

Order No.: 05L3305
EAN: 8024482181547
MPN:
3005.B
EXPLORER 3005.B
Series: EXPLORER
3005.B GT LINE Trolleys, bags, cases and holders Image 1
3005.B GT LINE Trolleys, bags, cases and holders Image 2
3005.B GT LINE Trolleys, bags, cases and holders Image 3
3005.B GT LINE Trolleys, bags, cases and holders Image 4
3005.B GT LINE Trolleys, bags, cases and holders Image 5
Image may differ
Unit Price (€ / pc.)
75.4103 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
75.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.4103 €

Transport case, 3005.B, GT LINE

The 3005.B is a transport case with a size that makes it the ideal solution to store one ipad/compact notebook with accessories. It can be stored in vertical position. And has a retractable handle and padlockable points.

Technical specifications
Version Transportkoffer, wasserdicht
Additional parts Schaumstoffeinsatz
Width 210 mm
Weight 1.2 kg
Length 300 mm
Material PP
Depth 58 mm
Logistics
Country of origin IT
Customs tariff number 42021250
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes