3317.B | GT LINE

Transport case, waterproof, foam insert, (L x W x D) 330 x 234 x 170 mm, 2.5 kg, 3317.B

Order No.: 05L3306
EAN: 8024482010793
MPN:
3317.B
EXPLORER 3317.B
Series: EXPLORER
3317.B GT LINE Trolleys, bags, cases and holders Image 1
3317.B GT LINE Trolleys, bags, cases and holders Image 2
Image may differ
Unit Price (€ / pc.)
109.1111 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
109.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
109.1111 €

Transport case, 3317.B, GT LINE

The 3317.B is a indestructible case recommended for professional applications. The lid can be set to slide-off and has an internal fixing points for devices.

Technical specifications
Version Transportkoffer, wasserdicht
Additional parts Schaumstoffeinsatz
Width 234 mm
Weight 2.5 kg
Length 330 mm
Material PP
Depth 170 mm
Logistics
Country of origin IT
Customs tariff number 42021250
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes