3815HL.B | GT LINE

Transport case, waterproof, foam insert, (L x W x D) 420 x 340 x 177 mm, 2.76 kg, 3815HL.B

Order No.: 05L2953
EAN: 8024482189901
MPN:
3815HL.B
Series: EXPLORER
3815HL.B GT LINE Trolleys, bags, cases and holders Image 1
3815HL.B GT LINE Trolleys, bags, cases and holders Image 2
Image may differ
Unit Price (€ / pc.)
121.3681 € *
Available: 4 pcs.
Leadtime: 3 Weeks **
Total Price:
121.37 € *
Price list
Quantity
Price per unit*
1 pcs.
121.3681 €
3 pcs.
117.7267 €
10 pcs.
113.6807 €
25 pcs.
110.6462 €
100 pcs.
105.7910 €
*incl. VAT plus shipping costs
**Subject to prior sale

Transport case, 3815HL.B, GT LINE

The 3815HL.B is a medium size watertight case injected with proprietary copolymer PP that makes it more resistant and lightweight than other similar products. IP67 and MIL Stan certified to be resistant to impact, liquids, shocks. Ideal container for documents, laptops, books, medical equipment and electronic devices, tools and more.

Features

  • Metal reinforced padlock holes
  • Single block high performance injected O-ring
  • Automatic pressure valve
  • Soft rubber handle grip
  • Removable lid
  • Anti-tilt support
Technical specifications
Version Transportkoffer, wasserdicht
Additional parts Schaumstoffeinsatz
Width 340 mm
ESD protection No
Weight 2.76 kg
Length 420 mm
Material PP-Copolymer
Depth 177 mm
Logistics
Country of origin IT
Customs tariff number 42021250
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes