3823HL.B | GT LINE

Transport case, waterproof, foam insert, (L x W x D) 420 x 340 x 252 mm, 3.39 kg, 3823HL.B

Order No.: 05L2955
EAN: 8024482189949
MPN:
3823HL.B
Series: EXPLORER
GT LINE
3823HL.B GT LINE Trolleys, bags, cases and holders Image 1
3823HL.B GT LINE Trolleys, bags, cases and holders Image 2
Image may differ
Unit Price (€ / pc.)
156.9253 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
156.93 € *
Price list
Quantity
Price per unit*
1 pcs.
156.9253 €
3 pcs.
152.2129 €
10 pcs.
146.9769 €
25 pcs.
143.0618 €
*incl. VAT plus shipping costs
**Subject to prior sale

Transport case, 3823HL.B, GT LINE

The 3823HL.B is a medium size watertight case, with increased depth, injected with proprietary copolymer PP that makes it more resistant and lightweight than other similar products. IP67, resistant to impact, liquids, shocks. Ideal container for documents, laptops, emergency kits, optical equipment and electronic devices, water sport equipments and more.

Features

  • Metal reinforced padlock holes
  • Single block high performance injected O-ring
  • Automatic pressure valve
  • Soft rubber handle grip
  • Removable lid
  • Anti-tilt support
Technical specifications
Ausführung Transportkoffer, wasserdicht
Bestückung Schaumstoffeinsatz
Breite 340 mm
ESD-Schutz No
Gewicht 3.39 kg
Länge 420 mm
Material PP-Copolymer
Tiefe 252 mm
Logistics
Ursprungsland IT
Zolltarifnummer 42021250
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes