4216.B | GT LINE

Transport case, waterproof, foam insert, (L x W x D) 420 x 300 x 160 mm, 3 kg, 4216.B

Order No.: 05L3308
EAN: 8024482185040
MPN:
4216.B
EXPLORER 4216.B
Series: EXPLORER
4216.B GT LINE Trolleys, bags, cases and holders Image 1
4216.B GT LINE Trolleys, bags, cases and holders Image 2
Image may differ
Unit Price (€ / pc.)
165.8741 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
165.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
165.8741 €

Transport case, 4216.B, GT LINE

Extreme lightweight case compact boxes for valuables and fragile items. High resistance body structure made in coploymer PP. Waterproof IP67 certified and crushproof. Resistant to dust and humidity. Sealing o-ring, manual purge valve. Resistant to chemicals. Temperature rating from -33C to +90C. New PULL-UP Latches (Anti-Drop Opening).

Technical specifications
Ausführung Transportkoffer, wasserdicht
Bestückung Schaumstoffeinsatz
Breite 300 mm
Gewicht 3 kg
Länge 420 mm
Tiefe 160 mm
Logistics
Ursprungsland IT
Zolltarifnummer 42021250
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes