5218.B | GT LINE
Transport case, waterproof, foam insert, (L x W x D) 521 x 284 x 180 mm, 4.25 kg, 5218.B
Unit Price (€ / pc.)
234.1563 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Transport case, 5218.B, GT LINE
The 5218.B is an extreme lightweight case with wheels and telescopic handle. It has sealing o-ring and removable lid. Self oiling free running wheels. Also is resistant to chemicals, humidity, dust and to harshest temperatures (-33C / +90C).
Technical specifications
Version | Transportkoffer, wasserdicht | |
Additional parts | Schaumstoffeinsatz | |
Width | 284 mm | |
Weight | 4.25 kg | |
Length | 521 mm | |
Material | PP | |
Depth | 180 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 42021250 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |