5221.B | GT LINE

Transport case, waterproof, foam insert, (L x W x D) 550 x 350 x 225 mm, 4.5 kg, 5221.B

Order No.: 05L3311
EAN: 8024482183114
MPN:
5221.B
EXPLORER 5221.B
Series: EXPLORER
5221.B GT LINE Trolleys, bags, cases and holders Image 1
5221.B GT LINE Trolleys, bags, cases and holders Image 2
5221.B GT LINE Trolleys, bags, cases and holders Image 3
5221.B GT LINE Trolleys, bags, cases and holders Image 4
Image may differ
Unit Price (€ / pc.)
234.1563 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
234.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
234.1563 €

Transport case, 5221.B, GT LINE

The 5221.B is an extreme lightweight case with wheels and telescopic handle. It has sealing o-ring and removable lid. Self oiling free running wheels. Also is resistant to chemicals, humidity, dust and to harshest temperatures (-33C / +90C).

Technical specifications
Ausführung Transportkoffer, wasserdicht
Bestückung Schaumstoffeinsatz
Breite 350 mm
Gewicht 4.5 kg
Länge 550 mm
Material PP
Tiefe 225 mm
Logistics
Ursprungsland IT
Zolltarifnummer 42021250
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes