5326.B | GT LINE
Transport case, waterproof, foam insert, (L x W x D) 538 x 405 x 250 mm, 11.25 kg, 5326.B
Unit Price (€ / pc.)
392.1288 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Transport case, 5326.B, GT LINE
The 5326.B is a transport case resistant to chemicals, humidity, dust and resistant to harshest temperatures (-33°C / +90°C). Also has self oiling free running wheels.
Technical specifications
Ausführung | Transportkoffer, wasserdicht | |
Bestückung | Schaumstoffeinsatz | |
Breite | 405 mm | |
Gewicht | 11.25 kg | |
Länge | 538 mm | |
Material | PP | |
Tiefe | 250 mm |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 42021250 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |