7630.B | GT LINE
Transport case, waterproof, foam insert, (L x W x D) 765 x 485 x 305 mm, 16.39 kg, 7630.B
Unit Price (€ / pc.)
464.3261 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Transport case, 7630.B, GT LINE
The 7630.B is a large case IP67 certified. Two man lift side handles and retractable handle. Also has self-oiling free running wheels.
Technical specifications
Version | Transportkoffer, wasserdicht | |
Additional parts | Schaumstoffeinsatz | |
Width | 485 mm | |
Weight | 16.39 kg | |
Length | 765 mm | |
Material | PP | |
Depth | 305 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 42021250 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |