AI1.KT01 | GT LINE

Drawer roller case, (L x W x D) 581 x 381 x 396 mm, 14.1 kg, AI1.KT01

Order No.: 05L3009
EAN: 8024482178752
MPN:
AI1.KT01
Series: ALL IN ONE
AI1.KT01 GT LINE Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
603.7584 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
603.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
603.7584 €

Drawer roller case, AI1.KT01, GT LINE

The AI1.KT01 is a tool trolley specifically engineered for the professionals that need to carry a variety of hand tools, power tools and spare components, making it the ideal companion for all kind of MROs. It comes in a sturdy injection molded body made in copolymer polypropylene, able to withstand shocks, rough usage and harsh weather conditions, features two side handles, an extractable trolley handle and four robust and silent wheels.

Features

  • Telescopic handle
  • 4 robust and silent self-oiling wheels
  • Removable tray in the upper compartment
  • Various padlockable points
  • Label for content identification
  • Great versatility in configurations
Technical specifications
Version Schubladen-Rollenkoffer
Width 381 mm
ESD protection No
Weight 14.1 kg
Length 581 mm
Material PP
Depth 396 mm
Logistics
Country of origin IT
Customs tariff number 42021250
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes