AIBOX6.F | GT LINE
Tool organizer, foam insert, (L x W) 467 x 255 mm, 1.45 kg, AIBOX6.F
Unit Price (€ / pc.)
57.0605 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Polypropylene tool organizer, AIBOX6.F, GT LINE
Polypropylene tool organizer, specifically designed to contain all kind of components and accessories. Practical handle and semi-transparent lid. It can be easily inserted into the ALL.IN.ONE by simply removing the sliding-off lid. AIBOX6.F comes with 2 layers of bi-color pre-cubed foam.
Technical specifications
Version | tool organizer | |
Additional parts | foam insert | |
Width | 255 mm | |
Weight | 1.45 kg | |
Length | 467 mm | |
Material | PP |
Download
Logistics
Country of origin | IT |
Customs tariff number | 42021250 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |