AIDRAW3.E | GT LINE
Drawer for ALL.IN.ONE, empty, (L x W x D) 467 x 255 x 30 mm, 1 kg, AIDRAW3.E
Unit Price (€ / pc.)
27.5723 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Drawer, AIDRAW3.E, GT LINE
The AIDRAW3.E is a shock proof completely empty polypropylene drawer and is specifically designed to contain components and accessories, can be easily inserted into the toolchest.
Technical specifications
Version | Schublade zu ALL.IN.ONE | |
Additional parts | leer | |
Width | 255 mm | |
Weight | 1 kg | |
Length | 467 mm | |
Material | Kunststoff | |
Depth | 30 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |