AIDRAW6.B1 | GT LINE
Drawer for ALL.IN.ONE, small parts boxes, (L x W x D) 467 x 255 x 60 mm, 2 kg, AIDRAW6.B1
Unit Price (€ / pc.)
51.6103 € *
Standard delivery time from the manufacturer is: 2 Weeks
Drawer, AIDRAW6.B1, GT LINE
The AIDRAW6.B1 is a high drawer with 23 removable bin boxes made of PP material, 60 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | drawer for ALL.IN.ONE | |
| Additional parts | small parts boxes | |
| Width | 255 mm | |
| Depth | 60 mm | |
| Length | 467 mm | |
| Weight | 2 kg | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |