AIDRAW9.B1 | GT LINE

Drawer for ALL.IN.ONE, small parts boxes, (L x W x D) 467 x 225 x 95 mm, 2.26 kg, AIDRAW9.B1

Order No.: 05L3005
EAN: 8024482180984
MPN:
AIDRAW9.B1
Series: ALL IN ONE
AIDRAW9.B1 GT LINE Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
54.8471 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
54.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.8471 €

Drawer, AIDRAW9.B1, GT LINE

The AIDRAW9.B1 is a shock proof polypropylene drawer with bin boxes for small components and accessories, can be easily inserted into the toolchest.

Technical specifications
Version Schublade zu ALL.IN.ONE
Additional parts Kleinteileboxen
Width 225 mm
Weight 2.26 kg
Length 467 mm
Material PP
Depth 95 mm
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes