AIDRAW9.E | GT LINE
Drawer for ALL.IN.ONE, empty, (L x W x D) 467 x 255 x 95 mm, 1.5 kg, AIDRAW9.E
Unit Price (€ / pc.)
43.554 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Drawer, AIDRAW9.E, GT LINE
The AIDRAW9.E is a polypropylene tool organizer, specifically designed to contain all kind of components and accessories. It can be easily inserted into the model 5140. The AIDRAW9.E comes empty.
Technical specifications
Version | Schublade zu ALL.IN.ONE | |
Additional parts | leer | |
Width | 255 mm | |
Weight | 1.5 kg | |
Length | 467 mm | |
Depth | 95 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |