AIDRAW9.F | GT LINE

Drawer for ALL.IN.ONE, foam insert, (L x W x D) 467 x 255 x 95 mm, 1.58 kg, AIDRAW9.F

Order No.: 05L3007
EAN: 8024482180977
MPN:
AIDRAW9.F
Series: ALL IN ONE
AIDRAW9.F GT LINE Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
78.7304 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
78.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
78.7304 €

Drawer, AIDRAW9.F, GT LINE

The AIDRAW9.F is a polypropylene tool organizer, specifically designed to contain all kind of components and accessories. It can be easily inserted into the model 5140. The AIDRAW9.F comes with layers of precubed foam inside

Technical specifications
Version Schublade zu ALL.IN.ONE
Additional parts Schaumstoffeinsatz
Width 255 mm
Weight 1.58 kg
Length 467 mm
Depth 95 mm
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes