AIPANEL PFR | GT LINE

Tool panel, without tools, (L x W) 505 x 275 mm, 500 g, AIPANEL PFR

Order No.: 05L3020
EAN: 8024482178790
MPN:
AIPANEL PFR
Series: ALL IN ONE
AIPANEL PFR GT LINE Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
59.738 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
59.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.738 €

Tool panel, AIPANEL PFR, GT LINE

The AIPANEL PFR is a top lid tool pallet with elastics to be mounted (special perforated pallet and clips to fix the elastic strips in the required position).

Technical specifications
Ausführung Werkzeugtafel
Bestückung ohne Werkzeug
Breite 275 mm
Gewicht 500 g
Länge 505 mm
Material Kunststoff
Logistics
Ursprungsland IT
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes